Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.6mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 0.45
Each (In a Pack of 100) (ex VAT)
AED 0.472
Each (In a Pack of 100) (inc. VAT)
100
AED 0.45
Each (In a Pack of 100) (ex VAT)
AED 0.472
Each (In a Pack of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.45 | AED 45.00 |
200 - 400 | AED 0.45 | AED 45.00 |
500 - 900 | AED 0.40 | AED 40.00 |
1000 - 2400 | AED 0.35 | AED 35.00 |
2500+ | AED 0.35 | AED 35.00 |
Technical Document
Specifications
Brand
HiroseSeries
DF1BZ
Pitch
2.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Tail Pin Length
3.6mm
Mating Pin Length
4.5mm
Voltage Rating
250.0 V , 500.0 V dc, 650.0 V ac
Country of Origin
Malaysia