Hirose DF1BZ Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 176-7366Brand: HiroseManufacturers Part No.: DF1BZ-6DP-2.5DSA
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF1BZ

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.6mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.60

Each (In a Pack of 100) (ex VAT)

AED 0.63

Each (In a Pack of 100) (inc. VAT)

Hirose DF1BZ Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

AED 0.60

Each (In a Pack of 100) (ex VAT)

AED 0.63

Each (In a Pack of 100) (inc. VAT)

Hirose DF1BZ Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
100 - 100AED 0.60AED 60.00
200 - 400AED 0.55AED 55.00
500 - 900AED 0.50AED 50.00
1000 - 2400AED 0.50AED 50.00
2500+AED 0.45AED 45.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

DF1BZ

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

3.6mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more