Technical Document
Specifications
Brand
HiroseNumber Of Contacts
17
Contact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
PCB Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
0.8 A, 1 A, 1.2 A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Number Of Rows
1
Termination Method
SMT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (On a Reel of 5000) (ex VAT)
AED 0.578
Each (On a Reel of 5000) (inc VAT)
5000
AED 0.55
Each (On a Reel of 5000) (ex VAT)
AED 0.578
Each (On a Reel of 5000) (inc VAT)
5000
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
17
Contact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
PCB Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
0.8 A, 1 A, 1.2 A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Number Of Rows
1
Termination Method
SMT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide