Technical Document
Specifications
Brand
HiroseNumber Of Contacts
6
Number Of Rows
1
Pitch
1.2mm
Gender
Female
Mounting Type
Surface Mount
Series
DF58
For Use With
Power Supply
Body Orientation
Straight
Length
4.47mm
Width
9.4mm
Housing Material
Nylon
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.90
Each (In a Pack of 10) (ex VAT)
AED 0.945
Each (In a Pack of 10) (inc VAT)
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 6 Way, 1 Row
10
AED 0.90
Each (In a Pack of 10) (ex VAT)
AED 0.945
Each (In a Pack of 10) (inc VAT)
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 0.90 | AED 9.00 |
100 - 240 | AED 0.90 | AED 9.00 |
250 - 490 | AED 0.85 | AED 8.50 |
500 - 990 | AED 0.85 | AED 8.50 |
1000+ | AED 0.80 | AED 8.00 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
6
Number Of Rows
1
Pitch
1.2mm
Gender
Female
Mounting Type
Surface Mount
Series
DF58
For Use With
Power Supply
Body Orientation
Straight
Length
4.47mm
Width
9.4mm
Housing Material
Nylon