Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

RS Stock No.: 122-4349Brand: HiroseManufacturers Part No.: DM1AA-SF-PEJ(72)
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

30.5mm

Width

30mm

Depth

2.9mm

Maximum Operating Temperature

+85°C

Dimensions

30 x 2.9 x 30.5mm

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 48) (ex VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

P.O.A.

Each (In a Tray of 48) (ex VAT)

Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

30.5mm

Width

30mm

Depth

2.9mm

Maximum Operating Temperature

+85°C

Dimensions

30 x 2.9 x 30.5mm

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more