Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Stacking Height
5mm
Termination Method
Solder
Current Rating
500mA
Voltage Rating
300 V
Series
ER8
Contact Plating
Gold
Contact Material
Copper
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 13.30
Each (On a Reel of 475) (ex VAT)
AED 13.965
Each (On a Reel of 475) (inc VAT)
475
AED 13.30
Each (On a Reel of 475) (ex VAT)
AED 13.965
Each (On a Reel of 475) (inc VAT)
475
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Number Of Rows
2
Pitch
0.8mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Stacking Height
5mm
Termination Method
Solder
Current Rating
500mA
Voltage Rating
300 V
Series
ER8
Contact Plating
Gold
Contact Material
Copper
Country of Origin
Malaysia