Technical Document
Specifications
Brand
HiroseSeries
FunctionMAX FX30B
Pitch
3.81mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose FunctionMAX FX30B 3.81 mm Board to Board Connectors
FunctionMAX FX30B 3.81 mm board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The contacts of are designed to offer a degree of play during mating of +0.3 mm in the XY directions and 1 mm in the Z direction. The floating contacts self-centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. This floating feature also eliminates stress caused by mounting placement errors preventing solder cracking and the need for corrective rework. Large mating guides on either side of the FX30B header engage with the ribs on the receptacle for a secure connection. These moulded guide posts also allow for an alignment movement of ±1.3 mm in the XY directions making mating easier and preventing incorrect insertion. An extra six keys around the mating face of these FX20 connectors also help to prevent reverse insertion. Metal fittings are featured either side of these FX30B connectors for robust, secure fixing to the PCB. These metal fittings also provide resistance against deformation in up, down, left and right directions. The contacts of these FX30B connectors have a high current capacity of 13-17A per pin. The FX20 receptacle connectors contain gold plated contacts and have a multi-point structure with four independent points of contact for increased contact reliability. These FX30B board to board connectors have a two-step contact timing sequence that results in a low insertion/extraction force.
Features and Benefits
• Floating structure to absorb mounting misalignment
• Self-aligning and self-guiding structure
• Robust metal fittings for secure attachment to PCB
• Multi-point contact structure for increased electrical reliability
• 13 to 17A current capacity per contact
• Effective mating length of 2 mm for high contact reliability
• Low insertion/Extraction force
Applications
• Broadcast equipment
• Base Station Transceivers
• Industrial equipment
• Measuring instrumentation
• Medical devices
• Projectors
The FunctionMAX Brand
Hirose FX30B 3.81mm Board to Board Power Connectors
AED 132.30
AED 3.15 Each (In a Tray of 42) (ex VAT)
AED 138.92
AED 3.308 Each (In a Tray of 42) (inc. VAT)
42
AED 132.30
AED 3.15 Each (In a Tray of 42) (ex VAT)
AED 138.92
AED 3.308 Each (In a Tray of 42) (inc. VAT)
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HiroseSeries
FunctionMAX FX30B
Pitch
3.81mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
10.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose FunctionMAX FX30B 3.81 mm Board to Board Connectors
FunctionMAX FX30B 3.81 mm board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The contacts of are designed to offer a degree of play during mating of +0.3 mm in the XY directions and 1 mm in the Z direction. The floating contacts self-centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. This floating feature also eliminates stress caused by mounting placement errors preventing solder cracking and the need for corrective rework. Large mating guides on either side of the FX30B header engage with the ribs on the receptacle for a secure connection. These moulded guide posts also allow for an alignment movement of ±1.3 mm in the XY directions making mating easier and preventing incorrect insertion. An extra six keys around the mating face of these FX20 connectors also help to prevent reverse insertion. Metal fittings are featured either side of these FX30B connectors for robust, secure fixing to the PCB. These metal fittings also provide resistance against deformation in up, down, left and right directions. The contacts of these FX30B connectors have a high current capacity of 13-17A per pin. The FX20 receptacle connectors contain gold plated contacts and have a multi-point structure with four independent points of contact for increased contact reliability. These FX30B board to board connectors have a two-step contact timing sequence that results in a low insertion/extraction force.
Features and Benefits
• Floating structure to absorb mounting misalignment
• Self-aligning and self-guiding structure
• Robust metal fittings for secure attachment to PCB
• Multi-point contact structure for increased electrical reliability
• 13 to 17A current capacity per contact
• Effective mating length of 2 mm for high contact reliability
• Low insertion/Extraction force
Applications
• Broadcast equipment
• Base Station Transceivers
• Industrial equipment
• Measuring instrumentation
• Medical devices
• Projectors


