Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Nickel
Series
HIF3MAW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Voltage Rating
200 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 7.40
Each (ex VAT)
AED 7.77
Each (inc VAT)
1
AED 7.40
Each (ex VAT)
AED 7.77
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 7.40 |
10 - 49 | AED 6.85 |
50 - 99 | AED 6.35 |
100 - 499 | AED 5.90 |
500+ | AED 5.50 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold, Nickel
Series
HIF3MAW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Voltage Rating
200 V ac
Housing Material
PBT
Contact Material
Copper
Country of Origin
Malaysia