Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, HR10 Panel Mount Miniature Connector Socket, 12 Way, 2A

RS Stock No.: 454-211Brand: HiroseManufacturers Part No.: HR10-10R-12S
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Beryllium, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, HR10 Panel Mount Miniature Connector Socket, 12 Way, 2A

P.O.A.

Hirose, HR10 Panel Mount Miniature Connector Socket, 12 Way, 2A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Beryllium, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C