Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, HR10 Panel Mount Miniature Connector Socket, 6 Way, 2A

RS Stock No.: 454-148Brand: HiroseManufacturers Part No.: HR10-7R-6P
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, HR10 Panel Mount Miniature Connector Socket, 6 Way, 2A

P.O.A.

Hirose, HR10 Panel Mount Miniature Connector Socket, 6 Way, 2A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C