Technical Document
Specifications
Brand
HiroseNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Beryllium, Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, HR10 SeriesBrand: Hirose
AED 115.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hirose, HR10 Panel Mount Miniature Connector Socket, 6 Way, 2A
1
P.O.A.
Hirose, HR10 Panel Mount Miniature Connector Socket, 6 Way, 2A
Stock information temporarily unavailable.
1
You may be interested in
Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, HR10 SeriesBrand: Hirose
AED 115.61Each (ex VAT)
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
2A
Voltage Rating
100 V ac
Contact Material
Beryllium, Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
You may be interested in
Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, HR10 SeriesBrand: Hirose
AED 115.61Each (ex VAT)
