Hirose Connector, 6 Contacts, Cable Mount, Micro Connector, Plug, Male, HR10 Series

RS Stock No.: 764-5057Brand: HiroseManufacturers Part No.: HR10A-7TP-6P(73)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2A

Series

HR10

Body Orientation

Straight

Voltage Rating

100 V ac

Mating Type

Push-Pull

Shell Size

7mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

HIROSE Threaded HR10A

Low-cost, compact multipole connectors with knurled threaded locking collars.

Features and Benefits

• Miniature, light weight, high density connectors
• Polarization allows blind mating
• Solder buckets contacts, no tooling required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity M22 Adapter
AED 286.71Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 6 Contacts, Cable Mount, Micro Connector, Plug, Male, HR10 Series

P.O.A.

Hirose Connector, 6 Contacts, Cable Mount, Micro Connector, Plug, Male, HR10 Series

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity M22 Adapter
AED 286.71Each (ex VAT)

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2A

Series

HR10

Body Orientation

Straight

Voltage Rating

100 V ac

Mating Type

Push-Pull

Shell Size

7mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

HIROSE Threaded HR10A

Low-cost, compact multipole connectors with knurled threaded locking collars.

Features and Benefits

• Miniature, light weight, high density connectors
• Polarization allows blind mating
• Solder buckets contacts, no tooling required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity M22 Adapter
AED 286.71Each (ex VAT)