Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

RS Stock No.: 790-5214Brand: HiroseManufacturers Part No.: HR10G-7R-6SC(73)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Shell Size

7mm

Mating Type

Push-Pull

Housing Material

Brass, Zinc Alloy

Contact Plating

Gold, Silver

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Hirose Push-Pull HR10G Shielded Connectors

The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations

Features and Benefits

• Simplified layout for limited space
• Polarisation
• Connector pin protection
• High density
• No screw wiring or mounting
• Matte finish enhancing appearance

Applications:

• Small size electronic equipment
• Portable electronic equipment

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series

P.O.A.

Hirose Connector, 6 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Current Rating

2A

Body Orientation

Straight

Series

HR10

Voltage Rating

100 V ac

Shell Size

7mm

Mating Type

Push-Pull

Housing Material

Brass, Zinc Alloy

Contact Plating

Gold, Silver

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Hirose Push-Pull HR10G Shielded Connectors

The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations

Features and Benefits

• Simplified layout for limited space
• Polarisation
• Connector pin protection
• High density
• No screw wiring or mounting
• Matte finish enhancing appearance

Applications:

• Small size electronic equipment
• Portable electronic equipment