Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Connector, 20 Contacts, Cable Mount, Plug, Male, IP67, IP68, HR22 Series

RS Stock No.: 764-5082Brand: HiroseManufacturers Part No.: HR22-12WTLP-20P(73)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

2A

Series

HR22

Body Orientation

Right Angle

Mating Type

Screw Lock

Shell Size

12mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Contact Material

Phosphor Bronze

Country of Origin

Indonesia

Product details

Hirose HR22 Series Waterproof Compact Circular Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in panel mount receptacle and cable plug versions.

Features and Benefits

• Connector shell zinc alloy and brass with nickel plating
• Waterproof connector
• PBT insulator
• Silver plated connector contacts

Hirose HR22 Series Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 20 Contacts, Cable Mount, Plug, Male, IP67, IP68, HR22 Series

P.O.A.

Hirose Connector, 20 Contacts, Cable Mount, Plug, Male, IP67, IP68, HR22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

20

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

2A

Series

HR22

Body Orientation

Right Angle

Mating Type

Screw Lock

Shell Size

12mm

Housing Material

Brass, Zinc Alloy

Contact Plating

Silver

Contact Material

Phosphor Bronze

Country of Origin

Indonesia

Product details

Hirose HR22 Series Waterproof Compact Circular Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration, available in panel mount receptacle and cable plug versions.

Features and Benefits

• Connector shell zinc alloy and brass with nickel plating
• Waterproof connector
• PBT insulator
• Silver plated connector contacts

Hirose HR22 Series Connectors

Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more