Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG

RS Stock No.: 827-8911Brand: HiroseManufacturers Part No.: HR30-PC-211
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Hirose

Gender

Male

Wire Size

30 → 26 AWG

Termination Method

Crimp

Series

HR30

For Use With

Plastic Connector

Current Rating

2A

Length

11mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Cable Mount

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG

P.O.A.

Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Hirose

Gender

Male

Wire Size

30 → 26 AWG

Termination Method

Crimp

Series

HR30

For Use With

Plastic Connector

Current Rating

2A

Length

11mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Cable Mount

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

You may be interested in