Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR34B Series

RS Stock No.: 715-3306Brand: HiroseManufacturers Part No.: HR34B-12WPE-10S
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

3A

Body Orientation

Straight

Series

HR34B

Voltage Rating

200 V ac, 250 V dc

Shell Size

12

Mating Type

Bayonet

Housing Material

Aluminium Alloy

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Hirose HR34B Series Push-On Bayonet Miniature Waterproof Connectors

From Hirose, this HR34B series is miniature and waterproof. This RoHS complaint circular connector has push-on bayonet locking and is designed for harsh environment applications. The HR34B series of M12 connectors are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating. Un-mating the connector is achieved by rotating the locking collar to release the lock then pulling it apart.

Features and Benefits

• Bayonet lock type
• Oil-proof and waterproof IP68 rated
• Secure cable strain relief
• 8-way adjustable cable direction
• Secure lock with high resistance to vibrations
• Excellent tactile click mating
• RoHS compliant
• Small and robust circular connector for harsh environments

Applications
The HR34B range is suitable for many applications including servo motor construction, industrial equipment, lighting, portable medical equipment, and robotics.

Push-on Bayonet Lock - HR34B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR34B Series
Select packaging type

P.O.A.

Hirose Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, IP68, HR34B Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67, IP68

Current Rating

3A

Body Orientation

Straight

Series

HR34B

Voltage Rating

200 V ac, 250 V dc

Shell Size

12

Mating Type

Bayonet

Housing Material

Aluminium Alloy

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Hirose HR34B Series Push-On Bayonet Miniature Waterproof Connectors

From Hirose, this HR34B series is miniature and waterproof. This RoHS complaint circular connector has push-on bayonet locking and is designed for harsh environment applications. The HR34B series of M12 connectors are oil-proof and are rated to IP68. The mating guide keys are at three points to prevent contact damage, and assist with blind mating. Un-mating the connector is achieved by rotating the locking collar to release the lock then pulling it apart.

Features and Benefits

• Bayonet lock type
• Oil-proof and waterproof IP68 rated
• Secure cable strain relief
• 8-way adjustable cable direction
• Secure lock with high resistance to vibrations
• Excellent tactile click mating
• RoHS compliant
• Small and robust circular connector for harsh environments

Applications
The HR34B range is suitable for many applications including servo motor construction, industrial equipment, lighting, portable medical equipment, and robotics.

Push-on Bayonet Lock - HR34B

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more