Technical Document
Specifications
Brand
HiroseAdapter Type A
SMA
Gender A
Plug
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Contact Plating
Gold
Length
14.05mm
Contact Material
Brass, Phosphor Bronze
Stock information temporarily unavailable.
P.O.A.
UFL plug-SMA jack conversion adaptor
1
P.O.A.
UFL plug-SMA jack conversion adaptor
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HiroseAdapter Type A
SMA
Gender A
Plug
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Contact Plating
Gold
Length
14.05mm
Contact Material
Brass, Phosphor Bronze
