Technical Document
Specifications
Brand
HiroseNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Series
HS12
Body Orientation
Straight
Country of Origin
Japan
Product details
Hirose HS12 Connector
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 61.50
Each (ex VAT)
AED 64.58
Each (inc VAT)
Hirose Circular Connector, 2 Contacts, Panel Mount, Socket, Male, HS12 Series
1
AED 61.50
Each (ex VAT)
AED 64.58
Each (inc VAT)
Hirose Circular Connector, 2 Contacts, Panel Mount, Socket, Male, HS12 Series
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 61.50 |
10 - 24 | AED 58.35 |
25 - 49 | AED 55.35 |
50+ | AED 52.30 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Series
HS12
Body Orientation
Straight
Country of Origin
Japan
Product details