Hirose B 2.0 Micro USB Connector Receptacle, Right Angle

RS Stock No.: 910-8538PBrand: HiroseManufacturers Part No.: ZX62WMD2-B-5PC
brand-logo
View all in Home

Technical Document

Specifications

Brand

Hirose

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30 V ac

Series

ZX

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Hirose Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Hirose B 2.0 Micro USB Connector Receptacle, Right Angle
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Hirose B 2.0 Micro USB Connector Receptacle, Right Angle
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30 V ac

Series

ZX

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Hirose Right Angle, SMT, Socket Type B 2.0 USB Connector
P.O.A.Each (Supplied on a Reel) (ex VAT)