Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
10
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 1.995 | AED 19.95 |
| 50 - 190 | AED 1.89 | AED 18.90 |
| 200 - 490 | AED 1.785 | AED 17.85 |
| 500+ | AED 1.575 | AED 15.75 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
