Technical Document
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 1.68 | AED 16.80 |
| 50 - 190 | AED 1.628 | AED 16.28 |
| 200 - 490 | AED 1.522 | AED 15.22 |
| 500+ | AED 1.365 | AED 13.65 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
