Technical Document
Specifications
Brand
HIROSUGIBody Length
40mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 3.50
Each (In a Pack of 10) (ex VAT)
AED 3.675
Each (In a Pack of 10) (inc VAT)
HIROSUGI Standoff, M4 x M4 Thread, 40mm Body, POM, Female/Female
10
AED 3.50
Each (In a Pack of 10) (ex VAT)
AED 3.675
Each (In a Pack of 10) (inc VAT)
HIROSUGI Standoff, M4 x M4 Thread, 40mm Body, POM, Female/Female
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.50 | AED 35.00 |
50 - 190 | AED 3.35 | AED 33.50 |
200 - 490 | AED 3.20 | AED 32.00 |
500+ | AED 2.85 | AED 28.50 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
40mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)