Technical Document
Specifications
Brand
HIROSUGIBody Length
50mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
AED 53.55
AED 5.355 Each (In a Pack of 10) (ex VAT)
AED 56.23
AED 5.623 Each (In a Pack of 10) (inc. VAT)
10
AED 53.55
AED 5.355 Each (In a Pack of 10) (ex VAT)
AED 56.23
AED 5.623 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 5.355 | AED 53.55 |
| 50 - 190 | AED 5.092 | AED 50.92 |
| 200 - 490 | AED 4.83 | AED 48.30 |
| 500+ | AED 4.305 | AED 43.05 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
50mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
POM
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, AS Series
Standards
UL94-HB (material)
