Technical Document
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, ASB Series
Stock information temporarily unavailable.
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M3 x M3 Thread, 10mm Body, Brass, Female/Female
10
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M3 x M3 Thread, 10mm Body, Brass, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 2.258 | AED 22.58 |
| 50 - 190 | AED 2.152 | AED 21.52 |
| 200 - 490 | AED 2.048 | AED 20.48 |
| 500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
