Technical Document
Specifications
Brand
HIROSUGIBody Length
25mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 13.30
Each (In a Pack of 10) (ex VAT)
AED 13.965
Each (In a Pack of 10) (inc VAT)
10
AED 13.30
Each (In a Pack of 10) (ex VAT)
AED 13.965
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 13.30 | AED 133.00 |
50 - 190 | AED 12.65 | AED 126.50 |
200 - 490 | AED 11.95 | AED 119.50 |
500+ | AED 10.65 | AED 106.50 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
25mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.