Technical Document
Specifications
Brand
HIROSUGIBody Length
30mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 19.25
Each (In a Pack of 10) (ex VAT)
AED 20.212
Each (In a Pack of 10) (inc. VAT)
10
AED 19.25
Each (In a Pack of 10) (ex VAT)
AED 20.212
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 19.25 | AED 192.50 |
50 - 190 | AED 18.30 | AED 183.00 |
200 - 490 | AED 17.35 | AED 173.50 |
500+ | AED 15.40 | AED 154.00 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
30mm
Thread Size
M2 x M2
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.