Technical Document
Specifications
Brand
HIROSUGIBody Length
30mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 116.02
AED 11.602 Each (In a Pack of 10) (ex VAT)
AED 121.82
AED 12.182 Each (In a Pack of 10) (inc. VAT)
10
AED 116.02
AED 11.602 Each (In a Pack of 10) (ex VAT)
AED 121.82
AED 12.182 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 11.602 | AED 116.02 |
| 50 - 190 | AED 11.025 | AED 110.25 |
| 200 - 490 | AED 10.448 | AED 104.48 |
| 500+ | AED 9.24 | AED 92.40 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
30mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
