Technical Document
Specifications
Brand
HIROSUGIBody Length
15mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass, POM
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
11mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, BS Series
Standards
UL94-HB (material)
AED 30.98
AED 3.098 Each (In a Pack of 10) (ex VAT)
AED 32.53
AED 3.253 Each (In a Pack of 10) (inc. VAT)
10
AED 30.98
AED 3.098 Each (In a Pack of 10) (ex VAT)
AED 32.53
AED 3.253 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 3.098 | AED 30.98 |
| 50 - 190 | AED 2.94 | AED 29.40 |
| 200 - 490 | AED 2.782 | AED 27.82 |
| 500+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
15mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass, POM
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
11mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, BS Series
Standards
UL94-HB (material)
