Technical Document
Specifications
Brand
HIROSUGIBody Length
50mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass, POM
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
46mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, BS Series
Standards
UL94-HB (material)
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
10
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 5.67 | AED 56.70 |
| 50 - 190 | AED 5.408 | AED 54.08 |
| 200 - 490 | AED 5.092 | AED 50.92 |
| 500+ | AED 4.515 | AED 45.15 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
50mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass, POM
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
46mm
Finish
Plain
Country of Origin
Japan
Product details
Duracom Hex Spacers, BS Series
Standards
UL94-HB (material)
