Technical Document
Specifications
Brand
HIROSUGIBody Length
15mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, BSB Series
Stock information temporarily unavailable.
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M2 x M2 Thread, 15mm Body, Brass, Male/Female
10
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M2 x M2 Thread, 15mm Body, Brass, Male/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 3.675 | AED 36.75 |
| 50 - 190 | AED 3.518 | AED 35.18 |
| 200 - 490 | AED 3.308 | AED 33.08 |
| 500+ | AED 2.94 | AED 29.40 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
15mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
