Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Stainless Steel
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
3mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, BSU Series
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 76.12
AED 7.612 Each (In a Pack of 10) (ex VAT)
AED 79.93
AED 7.993 Each (In a Pack of 10) (inc. VAT)
10
AED 76.12
AED 7.612 Each (In a Pack of 10) (ex VAT)
AED 79.93
AED 7.993 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 7.612 | AED 76.12 |
| 50 - 190 | AED 7.245 | AED 72.45 |
| 200 - 490 | AED 6.878 | AED 68.78 |
| 500+ | AED 6.09 | AED 60.90 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Stainless Steel
Body Shape
Hex
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
3mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, BSU Series
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
