Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Material
Brass
For Screw Size
M3
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
6mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hollow Spacer, CB Series
Stock information temporarily unavailable.
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Round Brass Spacer CB-305E 5mm
10
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Round Brass Spacer CB-305E 5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HIROSUGIBody Length
5mm
Material
Brass
For Screw Size
M3
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
6mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
