Technical Document
Specifications
Brand
HirschmannColour
Green
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 7.828Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Hirschmann, Green, Nickel Plated, 60V dc, 16A
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Hirschmann, Green, Nickel Plated, 60V dc, 16A
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 7.828Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
HirschmannColour
Green
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 7.828Each (In a Pack of 5) (ex VAT)
