Hirschmann Crocodile Clip, Stainless Steel Contact, 20A, Black

RS Stock No.: 199-3054Brand: HirschmannManufacturers Part No.: 972308100
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

20A

Jaw Opening

10mm

Contact Material

Stainless Steel

Insulated

Yes

Colour

Black

Insulation Material

PBT

Product details

Crocodile Action Probes (4mm)

Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.

Stock information temporarily unavailable.

P.O.A.

Hirschmann Crocodile Clip, Stainless Steel Contact, 20A, Black

P.O.A.

Hirschmann Crocodile Clip, Stainless Steel Contact, 20A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

20A

Jaw Opening

10mm

Contact Material

Stainless Steel

Insulated

Yes

Colour

Black

Insulation Material

PBT

Product details

Crocodile Action Probes (4mm)

Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.