Hirschmann GDME 2011 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage

RS Stock No.: 527-444Brand: HirschmannManufacturers Part No.: GDME 2011 GREY
brand-logo

Technical Document

Specifications

Pole Format

2 + PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Socket

Series

GDME 2011

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 45.96

AED 45.96 Each (ex VAT)

AED 48.26

AED 48.26 Each (inc. VAT)

Hirschmann GDME 2011 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage

AED 45.96

AED 45.96 Each (ex VAT)

AED 48.26

AED 48.26 Each (inc. VAT)

Hirschmann GDME 2011 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 45.96
10 - 24AED 43.39
25+AED 40.29

Technical Document

Specifications

Pole Format

2 + PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Socket

Series

GDME 2011

Country of Origin

Czech Republic