Hirschmann, ST IP54 Grey Cable Mount 5P+PE Straight Industrial Power Connector, 10A, 250V

Technical Document
Specifications
Brand
HirschmannProduct Type
Industrial Power Connector
Pole Format
5P+PE
Current
10A
Connector Gender
Male
Voltage
250V
Mount Type
Cable
Orientation
Straight
Minimum Operating Temperature
-30°C
Termination Type
Screw
Contact Gender
Male
Maximum Operating Temperature
90°C
Series
ST
IP Rating
IP54
Hazardous Area Certification
No
Cable CSA
1mm²
Standards/Approvals
VDE, SEV
Colour
Grey
Country of Origin
Germany
Stock information temporarily unavailable.
AED 31.94
AED 31.94 Each (ex VAT)
AED 33.54
AED 33.54 Each (inc. VAT)
1
AED 31.94
AED 31.94 Each (ex VAT)
AED 33.54
AED 33.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 31.94 |
| 10 - 24 | AED 30.12 |
| 25+ | AED 27.77 |
Technical Document
Specifications
Brand
HirschmannProduct Type
Industrial Power Connector
Pole Format
5P+PE
Current
10A
Connector Gender
Male
Voltage
250V
Mount Type
Cable
Orientation
Straight
Minimum Operating Temperature
-30°C
Termination Type
Screw
Contact Gender
Male
Maximum Operating Temperature
90°C
Series
ST
IP Rating
IP54
Hazardous Area Certification
No
Cable CSA
1mm²
Standards/Approvals
VDE, SEV
Colour
Grey
Country of Origin
Germany