Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
2.5 W
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
65mA
Maximum Zener Impedance
8Ω
Dimensions
7 x 5 x 5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+165 °C
Typical Voltage Temperature Coefficient
0.076%/°C
Product details
Zener Diode AU01 Series 2.5 W Axial
Zener Diodes, Hitachi
Stock information temporarily unavailable.
Please check again later.
AED 6.30
Each (In a Pack of 5) (ex VAT)
AED 6.615
Each (In a Pack of 5) (inc VAT)
5
AED 6.30
Each (In a Pack of 5) (ex VAT)
AED 6.615
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.30 | AED 31.50 |
50 - 245 | AED 4.00 | AED 20.00 |
250 - 495 | AED 3.95 | AED 19.75 |
500+ | AED 3.85 | AED 19.25 |
Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
2.5 W
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
65mA
Maximum Zener Impedance
8Ω
Dimensions
7 x 5 x 5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+165 °C
Typical Voltage Temperature Coefficient
0.076%/°C
Product details