Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
12Ω
Dimensions
5 x 3.5 x 3.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.074%/°C
Product details
Zener Diode AW01 Series 1 W Axial
Zener Diodes, Hitachi
Stock information temporarily unavailable.
Please check again later.
AED 3.35
Each (In a Pack of 5) (ex VAT)
AED 3.518
Each (In a Pack of 5) (inc VAT)
5
AED 3.35
Each (In a Pack of 5) (ex VAT)
AED 3.518
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.35 | AED 16.75 |
50 - 245 | AED 2.30 | AED 11.50 |
250 - 495 | AED 2.25 | AED 11.25 |
500 - 995 | AED 2.20 | AED 11.00 |
1000+ | AED 2.15 | AED 10.75 |
Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
16V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
12Ω
Dimensions
5 x 3.5 x 3.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.074%/°C
Product details