Hitachi CJ14DL/JL 14.4V Li-ion Cordless Jigsaw, UK Plug

RS Stock No.: 476-971Brand: HitachiManufacturers Part No.: CJ14DL/JL
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Hitachi

Corded/Cordless

Cordless

Cutting Depth

Wood 135; Mild Steel 10 mm

Maximum Speed

2400rpm

Model Number

CJ14DL/JL

Plug Type

Type G - British 3-pin

Battery Capacity

3Ah

Battery Type

Li-ion

Stroke Length

26mm

You may be interested in
Makita DJV180Z Cordless Jigsaw, 18V
AED 1,002.61Each (ex VAT)

P.O.A.

Hitachi CJ14DL/JL 14.4V Li-ion Cordless Jigsaw, UK Plug

P.O.A.

Hitachi CJ14DL/JL 14.4V Li-ion Cordless Jigsaw, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Makita DJV180Z Cordless Jigsaw, 18V
AED 1,002.61Each (ex VAT)

Technical Document

Specifications

Brand

Hitachi

Corded/Cordless

Cordless

Cutting Depth

Wood 135; Mild Steel 10 mm

Maximum Speed

2400rpm

Model Number

CJ14DL/JL

Plug Type

Type G - British 3-pin

Battery Capacity

3Ah

Battery Type

Li-ion

Stroke Length

26mm

You may be interested in
Makita DJV180Z Cordless Jigsaw, 18V
AED 1,002.61Each (ex VAT)