Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hitachi D13VF 13mm reversible Drill, 240V, UK Plug

RS Stock No.: 457-8333Brand: HitachiManufacturers Part No.: D13VF/230V
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Hitachi

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Size

13mm

Orientation

Straight

Speed

0 → 850rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

35 mm

Drilling Capacity Metal

13 mm

Model Number

D13VF

Product details

Drill (710W)

Supplied with

Side Handle & Storage/Carry Case

Hitachi Drills

All drills, with the exception of Types 1 and 6 are reversible and have trigger controlled variable speed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi D13VF 13mm reversible Drill, 240V, UK Plug

P.O.A.

Hitachi D13VF 13mm reversible Drill, 240V, UK Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hitachi

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Size

13mm

Orientation

Straight

Speed

0 → 850rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

35 mm

Drilling Capacity Metal

13 mm

Model Number

D13VF

Product details

Drill (710W)

Supplied with

Side Handle & Storage/Carry Case

Hitachi Drills

All drills, with the exception of Types 1 and 6 are reversible and have trigger controlled variable speed.