Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Mounting Type
Surface Mount
Pin Count
2
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Dimensions
7 x 4 x 2.4mm
Maximum Reverse Leakage Current
10µA
Length
7mm
Height
2.4mm
Width
4mm
Test Current
20mA
Product details
Surge-Absorber Diode (1800 W), Hitachi
Transient Voltage Suppressors, Hitachi
Stock information temporarily unavailable.
Please check again later.
AED 3.25
Each (In a Pack of 10) (ex VAT)
AED 3.412
Each (In a Pack of 10) (inc VAT)
10
AED 3.25
Each (In a Pack of 10) (ex VAT)
AED 3.412
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.25 | AED 32.50 |
100 - 390 | AED 2.80 | AED 28.00 |
400 - 990 | AED 2.70 | AED 27.00 |
1000+ | AED 2.65 | AED 26.50 |
Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Mounting Type
Surface Mount
Pin Count
2
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Dimensions
7 x 4 x 2.4mm
Maximum Reverse Leakage Current
10µA
Length
7mm
Height
2.4mm
Width
4mm
Test Current
20mA
Product details