Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hitachi DB10DL 1/4in Cordless Screwdriver, 10.8V, 0 → 400rpm, UK Plug

RS Stock No.: 477-009Brand: HitachiManufacturers Part No.: DB10DL
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Hitachi

Speed

0 → 400rpm

Voltage Rating

10.8V

Plug Type

Type G - British 3-pin

Battery Capacity

1.5Ah

Model Number

DB10DL

Battery Type

Li-ion

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hitachi DB10DL 1/4in Cordless Screwdriver, 10.8V, 0 → 400rpm, UK Plug

P.O.A.

Hitachi DB10DL 1/4in Cordless Screwdriver, 10.8V, 0 → 400rpm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hitachi

Speed

0 → 400rpm

Voltage Rating

10.8V

Plug Type

Type G - British 3-pin

Battery Capacity

1.5Ah

Model Number

DB10DL

Battery Type

Li-ion

You may be interested in