Technical Documents
Specifications
Brand
HitachiMounting Type
Through Hole
Maximum Continuous Forward Current
1.3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Peak Reverse Recovery Time
3µs
Product Details
Stock information temporarily unavailable.
AED 13.82
AED 2.765 Each (In a Pack of 5) (ex VAT)
AED 14.51
AED 2.903 Each (In a Pack of 5) (inc. VAT)
5
AED 13.82
AED 2.765 Each (In a Pack of 5) (ex VAT)
AED 14.51
AED 2.903 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 2.765 | AED 13.82 |
| 50 - 245 | AED 1.894 | AED 9.47 |
| 250 - 495 | AED 1.843 | AED 9.22 |
| 500 - 995 | AED 1.792 | AED 8.96 |
| 1000+ | AED 1.741 | AED 8.70 |
Technical Documents
Specifications
Brand
HitachiMounting Type
Through Hole
Maximum Continuous Forward Current
1.3A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Peak Reverse Recovery Time
3µs
Product Details