Holtek HT9200B-14SOP, DTMF Generator, 3.57 → 3.58MHz, 14-Pin SOP

RS Stock No.: 885-0761Brand: HoltekManufacturers Part No.: HT9200B-14SOP
View all in Home

Technical Document

Specifications

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

14

Dimensions

8.74 x 3.99 x 1.5mm

Height

1.5mm

Length

8.74mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Country of Origin

Taiwan, Province Of China

Product details

Telecommunications, Holtek Semiconductor

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Holtek HT9200B-14SOP, DTMF Generator, 3.57 → 3.58MHz, 14-Pin SOP

P.O.A.

Holtek HT9200B-14SOP, DTMF Generator, 3.57 → 3.58MHz, 14-Pin SOP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

14

Dimensions

8.74 x 3.99 x 1.5mm

Height

1.5mm

Length

8.74mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Maximum Operating Supply Voltage

5.5 V

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Country of Origin

Taiwan, Province Of China

Product details

Telecommunications, Holtek Semiconductor

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs