Technical Document
Specifications
Brand
HoneywellReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
1
Single Number Rating SNR
24dB
Material
Polyurethane
Country of Origin
France
Product details
PerCap noise protection headband
Light, foldable noise protection headband.
May be worn on the head, beneath the chin or behind the neck.
Ideal headband for intermittent or occasional use.
Polyurethane foam plugs. Polypropylene headband.
One size fits all.
Standards
EN 352-2
Reusable Ear Plugs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
1
Single Number Rating SNR
24dB
Material
Polyurethane
Country of Origin
France
Product details
PerCap noise protection headband
Light, foldable noise protection headband.
May be worn on the head, beneath the chin or behind the neck.
Ideal headband for intermittent or occasional use.
Polyurethane foam plugs. Polypropylene headband.
One size fits all.
Standards
EN 352-2
