Honeywell Absolute Absolute Encoder, 9 ppr, Digital, Gray Signal, Flatted Type

RS Stock No.: 831-5473Brand: HoneywellManufacturers Part No.: 510E1A48F209PB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

9

Maximum Revolutions

50rpm

Output Signal Type

Digital, Gray

Shaft Type

Flatted

Supply Voltage

28 V dc

Resolution

2 bit

Steps Per Revolution

36Steps

Overall Height

47.63mm

Overall Width

21.1mm

Overall Depth

21.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Absolute Absolute Encoder, 9 ppr, Digital, Gray Signal, Flatted Type

P.O.A.

Honeywell Absolute Absolute Encoder, 9 ppr, Digital, Gray Signal, Flatted Type
Stock information temporarily unavailable.

Technical Document

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

9

Maximum Revolutions

50rpm

Output Signal Type

Digital, Gray

Shaft Type

Flatted

Supply Voltage

28 V dc

Resolution

2 bit

Steps Per Revolution

36Steps

Overall Height

47.63mm

Overall Width

21.1mm

Overall Depth

21.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico