Honeywell Continuous Continuous Encoder, 128 ppr, TTL Signal, Axial, Radial Type

RS Stock No.: 821-3541Brand: HoneywellManufacturers Part No.: 600128CN1
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Continuous

Pulses Per Revolution

128

Maximum Revolutions

300rpm

Output Signal Type

TTL

Shaft Type

Axial, Radial

Supply Voltage

5 V dc

Resolution

128 ppr

Overall Width

28.58mm

Overall Depth

34.42mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Country of Origin

Mexico

Product details

Honeywell 600 Series Encoders

The 600 series are manually operated optical encoders that output two square waves in quadrature at a rate of 128 pulses per channel per revolution. Channel A leads Channel B by 90° electrically in a counter clockwise direction. The output is transistor to transistor logic compatible, terminal configuration is either pin leads or cable leads. These devices are suitable for use in medical and industrial applications such as motor control, flow control, surgical equipment and precision joysticks.

Contactless technology
Voltage output eliminates need for A/D converters
Stainless steel shafts and nickel-plated brass bushings
TTL-compatible outputs
Choice of terminations provides mounting flexibility

View all in Motion Control Sensors

Stock information temporarily unavailable.

P.O.A.

Honeywell Continuous Continuous Encoder, 128 ppr, TTL Signal, Axial, Radial Type

P.O.A.

Honeywell Continuous Continuous Encoder, 128 ppr, TTL Signal, Axial, Radial Type

Stock information temporarily unavailable.

Technical Document

Specifications

Encoder Technology

Continuous

Pulses Per Revolution

128

Maximum Revolutions

300rpm

Output Signal Type

TTL

Shaft Type

Axial, Radial

Supply Voltage

5 V dc

Resolution

128 ppr

Overall Width

28.58mm

Overall Depth

34.42mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Country of Origin

Mexico

Product details

Honeywell 600 Series Encoders

The 600 series are manually operated optical encoders that output two square waves in quadrature at a rate of 128 pulses per channel per revolution. Channel A leads Channel B by 90° electrically in a counter clockwise direction. The output is transistor to transistor logic compatible, terminal configuration is either pin leads or cable leads. These devices are suitable for use in medical and industrial applications such as motor control, flow control, surgical equipment and precision joysticks.

Contactless technology
Voltage output eliminates need for A/D converters
Stainless steel shafts and nickel-plated brass bushings
TTL-compatible outputs
Choice of terminations provides mounting flexibility