Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 5, EU 38

RS Stock No.: 516-6492Brand: HoneywellManufacturers Part No.: 6233216-45
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 5, EU 38

P.O.A.

Honeywell Mont Blanc Unisex White Steel Toe Capped Safety Shoes, UK 5, EU 38
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Series

Mont Blanc

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Colour

White

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Slip On

Resistant To

Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

Slovakia

You may be interested in