Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Colour
White
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
Slovakia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Colour
White
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
Slovakia