Technical Document
Specifications
Brand
HoneywellSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
880nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
5.84mm
Width
2.06mm
Height
4.52mm
Country of Origin
United States
Product details
HLC2701 and HLC2705 Series Encoder Detectors
Encoder-detectors for sensing speed and direction of mechanical motion.
TTL and CMOS compatible
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters
IR Photodiodes, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
HoneywellSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
880nm
Package Type
Side Looker
Mounting Type
Through Hole
Length
5.84mm
Width
2.06mm
Height
4.52mm
Country of Origin
United States
Product details
HLC2701 and HLC2705 Series Encoder Detectors
Encoder-detectors for sensing speed and direction of mechanical motion.
TTL and CMOS compatible
Side-looking package
Temperature compensation circuitry
Suitable for both linear and rotary applications
Used with suitable IR emitters